Manufacturer Part #
R5F3650TNFA#U0
16-bit Microcontrollers - MCU M16C65 768K 3/5V -20TO+85C 100QFP
Product Specification Section
Renesas R5F3650TNFA#U0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R5F3650TNFA#U0 - Technical Attributes
Attributes Table
Family Name: | R8C |
Core Processor: | M16C/60 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 768kB |
RAM Size: | 47kB |
Speed: | 32MHz |
No of I/O Lines: | 85 |
InterfaceType / Connectivity: | I2C/UART/USART |
Peripherals: | LVD/POR/PWM |
Number Of Timers: | 2 |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -20°C to +85°C |
Watchdog Timers: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
66
$17.71
132
$17.62
198
$17.57
264
$17.53
330+
$17.41
Product Variant Information section
Available Packaging
Package Qty:
66 per Tray
Mounting Method:
Surface Mount