Manufacturer Part #
M24C64-WDW6TP
M24C64 Series 64 kb (8K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
Product Specification Section
STMicroelectronics M24C64-WDW6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24C64-WDW6TP - Technical Attributes
Attributes Table
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M24C64-WDW6TP is a Serial 64-Kbit I2C-compatible EEPROM (Electrically Erasable Programmable Memory). This is organized as 8 K × 8 bits.
This can operate with a supply voltage from 2.5 V to 5.5 V over an ambient temperature range of -40 °C to +85 °C.
Features:
- Compatible with all I2C bus modes:
- 1 MHz
- 400 kHz
- 100 kHz
- Memory array:
- 64 Kbit (8 Kbytes) of EEPROM
- Page size: 32 bytes
- Single supply voltage: 1.7 V to 5.5 V over –40°C to +85°C
- Write:
- Byte Write within 5 ms
- Page Write within 5 ms
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-year data retention
- Packages:
- RoHS compliant and halogen-free (ECOPACK®)
Pricing Section
Global Stock:
208,000
Germany (Online Only):
208,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4,000
$0.0905
12,000
$0.0883
16,000
$0.0877
40,000
$0.0859
60,000+
$0.0841
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount