Manufacturer Part #
AS4C16M16SA-6BINTR
AS4C16M16SA Series 256 Mb (16 M x 16) 3 V 166 MHz CMOS SDRAM - TFBGA-54
Product Specification Section
Alliance Memory AS4C16M16SA-6BINTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C16M16SA-6BINTR - Technical Attributes
Attributes Table
Memory Type: | DRAM |
Memory Density: | 256Mb |
Configuration: | 16 M x 16 |
Supply Voltage-Nom: | 3V to 3.6V |
CAS Latency: | 2 |
Number of Words: | 4 M |
Word Length: | 16b |
Access Time-Max: | 5ns |
Speed Grade: | 166MHz |
Interface Type: | Parallel |
Operating Temp Range: | -40°C to +85°C |
Package Style: | TFBGA-54 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$3.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TFBGA-54
Mounting Method:
Surface Mount