text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16SA-6BINTR

AS4C16M16SA Series 256 Mb (16 M x 16) 3 V 166 MHz CMOS SDRAM - TFBGA-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C16M16SA-6BINTR - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 256Mb
Configuration: 16 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2
Number of Words: 4 M
Word Length: 16b
Access Time-Max: 5ns
Speed Grade: 166MHz
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Package Style:  TFBGA-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,975.00
USD
Quantity
Unit Price
2,500+
$3.59
Product Variant Information section