text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3B3126LEX

4 Bit 2 Port 3.3 V Surface Mount Individual Enables Bus Switch - TSSOP-14

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3B3126LEX - Technical Attributes
Attributes Table
Family: PI3
Logic Circuit: Bus Switch
No of Functions / Channels: 4
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$935.00
USD
Quantity
Web Price
2,500
$0.191
5,000
$0.187
7,500
$0.185
12,500
$0.182
25,000+
$0.177
Product Variant Information section