PI3B3126LEX in Reel by Pericom Saronix-eCera | Bus Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3B3126LEX

4 Bit 2 Port 3.3 V Surface Mount Individual Enables Bus Switch - TSSOP-14

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3B3126LEX - Technical Attributes
Attributes Table
Family: PI3
Logic Circuit: Bus Switch
No of Functions / Channels: 4
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section