Manufacturer Part #
74LVC273PW,118
74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20
Product Specification Section
Nexperia 74LVC273PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC273PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 8 |
Supply Voltage-Nom: | 1.65|3.6V |
Supply Current: | 100mA |
Power Dissipation: | 500mW |
Propagation Delay: | 10.5ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 5pF |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 20 |
Quiescent Current: | 40µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC273PW is a low-voltage Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.
The 74LVC273 has eight edge-triggered, D-type flip-flops with individual D inputs and Q outputs. The common clock (CP) and master reset (MR) inputs load and reset (clear) all flip-flops simultaneously. The state of each D input, one set-up time before the LOW-to-HIGH clock transition, is transferred to the corresponding output (Qn) of the flip-flop.
Features:
- Wide supply voltage range from 1.2 to 3.6 V
- Inputs accept voltages up to 5.5 V
- CMOS low power consumption
- Direct interface with TTL levels
- Output drive capability 50 Ohm transmission lines at 85 Cel
- Complies with JEDEC standard no. 8-1A
- ESD protection:
- HBM EIA/JESD22-A114-A exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40 to +85 Cel. and -40 to +125 Cel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.147
5,000
$0.145
7,500
$0.144
12,500
$0.143
25,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount