Manufacturer Part #
MC74HC4052ADR2G
74HC Series 2 to 6 V Analog Multiplexers / Demultiplexers - SOIC-16
Product Specification Section
onsemi MC74HC4052ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC4052ADR2G - Technical Attributes
Attributes Table
Logic Circuit: | Mux/Demux |
Family: | A/HC/T/U |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 8 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74HC4052ADR2G is an analog multiplexer/demultiplexer with silicon-gate CMOS technology, available in a SOIC-16 package.
This analog multiplexer/demultiplexer control analog voltages that may vary across the complete power supply range (from VCC to VEE).
Features:
- Fast Switching and Propagation Speeds
- Low Crosstalk Between Switches
- Diode Protection on All Inputs/Outputs
- Analog Power Supply Range (VCC - VEE) = 2.0 to 12.0 V
- Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
- Improved Linearity and Lower ON Resistance Than Metal-Gate Counterparts
- Low Noise
- In Compliance with the Requirements of JEDEC Standard No. 7A
- Chip Complexity:
- HC4051A — 184 FETs or 46 Equivalent Gates
- HC4052A — 168 FETs or 42 Equivalent Gates
- HC4053A — 156 FETs or 39 Equivalent Gates
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.147
5,000
$0.145
7,500
$0.144
12,500
$0.143
25,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount