text.skipToContent text.skipToNavigation
Product Specification Section
Nexperia 74HC595PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74HC595PW are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC595 is an 8-stage serial shift register with a storage register and 3-state outputs. The shift register and storage register have separate clocks. Data is shifted on the positive-going transitions of the SH_CP input. The data in each register is transferred to the storage register on a positive-going transition of the ST_CP input.

Features:

  • 8-bit serial input
  • 8-bit serial or parallel output
  • Storage register with 3-state outputs
  • Shift register with direct clear
  • 100 MHz (typical) shift out frequency
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

Applications:

  • Serial-to-parallel data conversion
  • Remote control holding register

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$739.00
USD
Quantity
Unit Price
2,500
$0.0763
7,500
$0.0744
10,000
$0.0739
25,000
$0.0723
37,500+
$0.0707