Manufacturer Part #
74HC08S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
Product Specification Section
Diodes Incorporated 74HC08S14-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74HC08S14-13 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
Family: | A/HC/T/U |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 8 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
102,500
Germany (Online Only):
102,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.0846
7,500
$0.0813
10,000
$0.0804
25,000
$0.0778
37,500+
$0.0752
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount