text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-6580SA35A00F1

LUXEON 2835 Commercial -F01// 6500K 80 CRI

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L128-6580SA35A00F1 - Technical Attributes
Attributes Table
Application: Commercial/Indoor/Panel Light/Troffer
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 6500K
Flux: 39.5lm
Test Current: 65mA
Forward (Drive) Current: 0.3A
Forward Voltage: 2.7V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
Total
$3,036.00
USD
Quantity
Unit Price
4,000
$0.027
16,000
$0.0263
40,000
$0.0258
100,000
$0.0253
160,000+
$0.0246