text.skipToContent text.skipToNavigation

Manufacturer Part #

BXCP-27E-11M-J19-3-A1-00-0-3

CSP 1919 COOL WHITE SERIES, 2700K, 80 CRI 3SDCM

Product Specification Section
Bridgelux BXCP-27E-11M-J19-3-A1-00-0-3 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/Residential
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
SDCM: 3
Flux: 150lm
Radiometric Power: 1W
Forward (Drive) Current: 350mA
Forward Voltage: 2.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
Germany (Online Only):
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$540.00
USD
Quantity
Web Price
5,000
$0.108
15,000
$0.104
20,000
$0.103
50,000
$0.0998
75,000+
$0.0967