Manufacturer Part #
NTH4L028N170M1
N-Channel 1700 V 81 A 535 W Through Hole Silicon Carbide MOSFET - TO-247-4L
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Package Style:TO-247-4L Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
onsemi NTH4L028N170M1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTH4L028N170M1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1700V |
Drain Current: | 81A |
Input Capacitance: | 4230pF |
Power Dissipation: | 535W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4L |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$26.81
4
$26.48
20
$26.11
40
$25.95
125+
$25.53
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 1+ / Unit Price: $26.81 / Stock: 0 Qty: 1+$26.81 Stock: 0
- Tube Qty: 450+ / Unit Price: $26.81 / Stock: 0 Qty: 1+$26.81 Stock: 0
- Tube Qty: 1+ / Unit Price: $26.81 / Stock: 0 Qty: 1+$26.81 Stock: 0
- Tube Qty: 1+ / Unit Price: $26.81 / Stock: 173 Qty: 1+$26.81 Stock: 173
- Tube Qty: 1+ / Unit Price: $26.81 / Stock: 3,600 Qty: 1+$26.81 Stock: 3,600
Package Qty:
1 per
Package Style:
TO-247-4L
Mounting Method:
Through Hole