STW20N90K5 in Tube by STMicroelectronics | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STW20N90K5

MOSFET N-channel 900 V, 0.24 Ohm typ., 20 A MDmesh K5 Power MOSFET - TO-247 pkg

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
STMicroelectronics STW20N90K5 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 250W
Qg Gate Charge: 40nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 20A
Turn-on Delay Time: 20.2ns
Turn-off Delay Time: 64.7ns
Rise Time: 13.5ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 1500F
Series: MDmesh K5
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$130.80
USD
Quantity
Unit Price
10
$4.36
40
$4.28
150
$4.21
300
$4.17
750+
$4.08