Manufacturer Part #
STH315N10F7-6
STH315N10F7 Series 100 V 180 A 2.3 mOhm N-Ch STripFET™ F7 Power Mosfet - H PAK-6
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2402 |
Product Specification Section
STMicroelectronics STH315N10F7-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STH315N10F7-6 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 2.3mΩ |
Rated Power Dissipation: | 315|W |
Qg Gate Charge: | 180nC |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
483,000
Germany (Online Only):
483,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1,000+
$2.26
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $2.26 / Stock: 0 Qty: 1,000+$2.26 Stock: 0
- Reel Qty: 1,000+ / Web Price: $2.26 / Stock: 10,000 Qty: 1,000+$2.26 Stock: 10,000
- Reel Qty: 1,000+ / Web Price: $2.52 / Stock: 0 Qty: 1,000+$2.52 Stock: 0
- Reel Qty: 1,000+ / Web Price: $2.52 / Stock: 0 Qty: 1,000+$2.52 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Web Price: $2.26 / Stock: 483,000 Qty: 1,000+$2.26 Stock: 483,000
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount