text.skipToContent text.skipToNavigation

Manufacturer Part #

SISD5300DN-T1-GE3

TrenchFET Series 30 V 62 A 0.87 mOhm Single N-Channel MOSFET - PowerPAK 1212-F

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay SISD5300DN-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.87mΩ
Rated Power Dissipation: 5.4W
Qg Gate Charge: 36.2nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 62A
Turn-on Delay Time: 50ns
Turn-off Delay Time: 60ns
Rise Time: 180ns
Fall Time: 30s
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 5030pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$3,960.00
USD
Quantity
Web Price
3,000
$0.685
6,000+
$0.66