text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN7R5-60YLX

PSMN7R5-60YL Series 60 V 86 A Surface Mount N-Channel MOSFET - SOT-669

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN7R5-60YLX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 8.7MΩ
Rated Power Dissipation: 147W
Qg Gate Charge: 60.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 86A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 42ns
Rise Time: 30ns
Fall Time: 26ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.1V
Technology: TrenchMOS
Height - Max: 1.1mm
Length: 5mm
Input Capacitance: 3435pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$517.50
USD
Quantity
Unit Price
1,500
$0.345
3,000
$0.34
6,000
$0.335
7,500+
$0.33
Product Variant Information section