Manufacturer Part #
PSMN7R5-60YLX
PSMN7R5-60YL Series 60 V 86 A Surface Mount N-Channel MOSFET - SOT-669
Product Specification Section
Nexperia PSMN7R5-60YLX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN7R5-60YLX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 8.7MΩ |
Rated Power Dissipation: | 147W |
Qg Gate Charge: | 60.6nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 86A |
Turn-on Delay Time: | 17ns |
Turn-off Delay Time: | 42ns |
Rise Time: | 30ns |
Fall Time: | 26ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2.1V |
Technology: | TrenchMOS |
Height - Max: | 1.1mm |
Length: | 5mm |
Input Capacitance: | 3435pF |
Package Style: | LFPAK-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.33
3,000
$0.325
4,500
$0.32
7,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Package Style:
LFPAK-56
Mounting Method:
Surface Mount