text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN4R8-100BSEJ

PSMN4R8 Series 100 V 4.8 mOhm 278 nC N-Channel Standard Level Mosfet - D2PAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2430
Product Specification Section
Nexperia PSMN4R8-100BSEJ - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4.8mΩ
Rated Power Dissipation: 405W
Qg Gate Charge: 278nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 41ns
Turn-off Delay Time: 127ns
Rise Time: 65ns
Fall Time: 69ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 4.5mm
Length: 10.3mm
Input Capacitance: 10665pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
Germany (Online Only):
2,400
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,424.00
USD
Quantity
Unit Price
800
$1.78
1,600+
$1.75