Manufacturer Part #
PSMN4R8-100BSEJ
PSMN4R8 Series 100 V 4.8 mOhm 278 nC N-Channel Standard Level Mosfet - D2PAK
Product Specification Section
Nexperia PSMN4R8-100BSEJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN4R8-100BSEJ - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 4.8mΩ |
Rated Power Dissipation: | 405W |
Qg Gate Charge: | 278nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 120A |
Turn-on Delay Time: | 41ns |
Turn-off Delay Time: | 127ns |
Rise Time: | 65ns |
Fall Time: | 69ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Technology: | Si |
Height - Max: | 4.5mm |
Length: | 10.3mm |
Input Capacitance: | 10665pF |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,400
USA:
2,400
Factory Lead Time:
13 Weeks
Quantity
Unit Price
800
$1.78
1,600+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
800 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount