text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN4R2-30MLDX

Single N-Channel 30 V 5.7 mOhm 29.3 nC 65 W Silicon Mosfet - LFPAK-33

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Nexperia PSMN4R2-30MLDX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 5.7MΩ
Rated Power Dissipation: 65W
Qg Gate Charge: 29.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Turn-on Delay Time: 10.1ns
Turn-off Delay Time: 12ns
Rise Time: 18.5ns
Fall Time: 8.7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Technology: Si
Height - Max: 0.9mm
Length: 3.4mm
Input Capacitance: 1197pF
Package Style:  LFPAK-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
Germany (Online Only):
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$232.50
USD
Quantity
Unit Price
1,500
$0.155
4,500
$0.152
6,000
$0.151
15,000
$0.149
22,500+
$0.147
Product Variant Information section