text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN1R7-60BS,118

PSMN1R7 Series 60 V 2 mOhm SMT N-Channel Standard Level MOSFET - D2PAK-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Nexperia PSMN1R7-60BS,118 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 306W
Qg Gate Charge: 137nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 42ns
Turn-off Delay Time: 115ns
Rise Time: 56ns
Fall Time: 49ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 9997pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
Germany (Online Only):
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,032.00
USD
Quantity
Unit Price
800
$1.29
1,600
$1.28
2,400
$1.27
3,200+
$1.26
Product Variant Information section