text.skipToContent text.skipToNavigation

Manufacturer Part #

NTBLS0D8N08XTXG

NTBL Series N-Channel 457A 325W Surface Mount Power Mosfet HPSOF-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NTBLS0D8N08XTXG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 790µΩ
Rated Power Dissipation: 325W
Qg Gate Charge: 174nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 457A
Turn-on Delay Time: 34ns
Turn-off Delay Time: 70ns
Rise Time: 15ns
Fall Time: 20ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.6V
Technology: Si
Height - Max: 2.3mm
Length: 9.8mm
Input Capacitance: 12920pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,700.00
USD
Quantity
Unit Price
2,000+
$2.85