text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG1029SVQ-7

N & P Channel 60 V 4 mOhm Complementary Pair Enhancement Mode Mosfet-SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMG1029SVQ-7 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 60V/-60V
Drain-Source On Resistance-Max: 1.7mΩ/4mΩ
Rated Power Dissipation: 450|mW
Qg Gate Charge: 0.3nC/0.28nC
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.50
USD
Quantity
Web Price
3,000
$0.0975
9,000
$0.0937
12,000
$0.0928
30,000
$0.0897
45,000+
$0.0868
Product Variant Information section