Manufacturer Part #
BUK9M11-40HX
N-Channel 40 V 35 A 11 mOhm 50 W SMT Automotive logic level Mosfet - LFPAK33
Product Specification Section
Nexperia BUK9M11-40HX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BUK9M11-40HX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 11mΩ |
Rated Power Dissipation: | 50W |
Qg Gate Charge: | 21nC |
Gate-Source Voltage-Max [Vgss]: | 16V |
Drain Current: | 35A |
Turn-on Delay Time: | 8.3ns |
Turn-off Delay Time: | 9.5ns |
Rise Time: | 6.5ns |
Fall Time: | 4.5ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 16V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.22
4,500
$0.215
15,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount