text.skipToContent text.skipToNavigation
Product Specification Section
onsemi 2N7002KT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 300|mW
Qg Gate Charge: 0.7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The 2N7002KT1G is a part of 2N7002 series small signal MOSFET. It has an operating temperature ranging from -55°C to +150°C and its available in SOT-23 package.

Features:

  • Low RDS(on)
  • Improved system efficiency
  • Surface Mount Package
  • Space saving
  • This is a Pb-Free Device
  • RoHS compliant
  • ESD Protected 
  • Halogen Free

Applications:

  • Low Side Load Switch
  • Level Shift Circuits
  • DC-DC Converter
  • Portable Applications i.e. DSC, PDA, Cell Phone, etc.
Pricing Section
Global Stock:
0
USA:
0
336,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$972.00
USD
Quantity
Unit Price
3,000
$0.0173
9,000
$0.0168
15,000
$0.0167
60,000
$0.0162
90,000+
$0.0158