Manufacturer Part #
U401
U401 Series 50 V 10 mA Through Hole Dual N-Channel JFET Switch - TO-71
Product Specification Section
Calogic U401 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic U401 - Technical Attributes
Attributes Table
Fet Type: | Dual N-Ch |
Gate-Source Voltage-Max [Vgss]: | 50V |
Drain Current: | 10mA |
Drain-to-Source Voltage [Vdss]: | 15V |
Configuration: | Dual |
Power Dissipation: | 300mW |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +200°C |
Package Style: | TO-71 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$5.73
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-71
Mounting Method:
Through Hole