text.skipToContent text.skipToNavigation

Manufacturer Part #

MIW15N120FA-BP

IGBT 1200V 15A,TO-247AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MIW15N120FA-BP - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 30A
Power Dissipation-Tot: 200W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 60A
Collector - Emitter Saturation Voltage: 1.85V
Turn-on Delay Time: 45ns
Turn-off Delay Time: 128ns
Qg Gate Charge: 140nC
Leakage Current: 100nA
Input Capacitance: 1.2nF
Thermal Resistance: 40°C/W
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
360
Multiple Of:
30
Total
$745.20
USD
Quantity
Unit Price
30
$2.10
120
$2.07
450
$2.04
1,200
$2.02
3,000+
$1.98
Product Variant Information section