Manufacturer Part #
IXGN320N60A3
IXGN Series 600 Vce 320 A 63 ns t(on) Ultra-Low-Vsat PT IGBT - SOT-227B
IXYS IXGN320N60A3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
IXYS IXGN320N60A3 - Technical Attributes
CE Voltage-Max: | 600V |
Collector Current @ 25C: | 320A |
Power Dissipation-Tot: | 735W |
Turn-on Delay Time: | 63ns |
Turn-off Delay Time: | 290ns |
Package Style: | SOT-227B |
Mounting Method: | Chassis Mount |
Features & Applications
The IXGN320N60A3 is a Ultra-low-Vsat PT IGBT used for switching upto 5 kHz, available in chassis mount SOT-227B package.
Features and Benefits:
- Optimized for Low Conduction Losses
- High Avalanche Capability
- Isolation Voltage 3000 V~
- International Standard Package
- High Power Density
- Low Gate Drive Requirement
Applications:
- Power Inverters
- UPS
- Motor Drives
- SMPS
- PFC Circuits
- Battery Chargers
- Welding Machines
- Lamp Ballasts
- Inrush Current Protection Circuits
Available Packaging
Package Qty:
10 per Tube
Package Style:
SOT-227B
Mounting Method:
Chassis Mount