text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW25N120H3FKSA1

IKW25N120H3 Series 1200 V 25 A Through Hole TRENCHSTOP™ IGBT -PG-TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Infineon IKW25N120H3FKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 50A
Power Dissipation-Tot: 326W
Turn-on Delay Time: 27ns
Turn-off Delay Time: 277ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.20
USD
Quantity
Unit Price
10
$2.72
40
$2.68
125
$2.64
400
$2.61
1,250+
$2.54
Product Variant Information section