text.skipToContent text.skipToNavigation

Manufacturer Part #

FGH40T120SMD-F155

FGH40T120SMD Series 1200 V 80 A 555 W FS Trench IGBT -TO247-3

Product Specification Section
onsemi FGH40T120SMD-F155 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 555W
Gate - Emitter Voltage: ±25V
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 40ns
Turn-off Delay Time: 475ns
Qg Gate Charge: 370nC
Reverse Recovery Time-Max: 65ns
Leakage Current: 400nA
Input Capacitance: 4300pF
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
30
Total
$5.22
USD
Quantity
Web Price
1
$5.22
15
$5.02
50
$4.87
150
$4.74
500+
$4.47