text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTD123ET,215

PDTD123ET Series 50 V 500 mA SMT NPN Resistor-Equipped Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Nexperia PDTD123ET,215 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/2.2kΩ
Output Current-Max: 0.5A
CE Voltage-Max: 50V
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
DC Current Gain-Min: 40
Configuration: Single
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PDTD123ET,215 is a Part of PDTD123E Series 50 V 500 mA NPN Resistor Equipped transistors. Operating temperature ranges from -65°C to 150°C and is available in SOT-23-3 Surface-Mounted Device (SMD) plastic packages.

Features:

  • Built-in bias resistors
  • Reduces component count
  • Simplifies circuit design
  • Reduces pick and place costs
  • 500 mA output current capability
  • ±10 % resistor ratio tolerance

Applications:

  • Digital application in automotive and industrial segments
  • Cost saving alternative for BC817 series in digital applications
  • Controlling IC inputs
  • Switching loads
Pricing Section
Global Stock:
615,000
Germany (Online Only):
615,000
369,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.60
USD
Quantity
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0205
45,000
$0.02
75,000+
$0.0196
Product Variant Information section