text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTD123YC-7-F

DDTD123YC Series 50 V 500 mA Surface Mount NPN Pre Biased Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DDTD123YC-7-F - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/10kΩ
Output Current-Max: 500mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The DDTD123YC-7-F is a NPN pre-biased surface mount transistor, available in surface mount 3-pin SOT-23 package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary PNP Types Available (DDTB)
  • Built-In Biasing Resistors, R1, R2
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device

Mechanical Data:

  • Case: SOT-23
  • Case Material: Molded Plastic, “Green” Molding Compound, UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020D
  • Terminal Connections: See Diagram
  • Terminals: Matte Tin Finish annealed over Alloy 42 leadframe (Lead Free Plating) Solderable per MIL-STD-202, Method 208
  • Weight: 0.008 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.40
USD
Quantity
Unit Price
3,000
$0.0308
9,000
$0.03
12,000
$0.0298
30,000
$0.0291
45,000+
$0.0285