text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA56WT1G

MMBT Series 80 V 500 mA Surface Mount PNP Silicon Driver Transistor - SC-70-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MMBTA56WT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 100
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$475.20
USD
Quantity
Web Price
3,000
$0.0209
9,000
$0.0201
15,000
$0.0198
60,000
$0.0189
90,000+
$0.0183