text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD31C-13

MJD31C Series 100 V 3 A 1.5 W NPN High Voltage Transistor - TO252 (DPAK)

Product Specification Section
Diodes Incorporated MJD31C-13 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 15W
DC Current Gain-Min: 10
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.25
USD
Quantity
Unit Price
2,500
$0.0901
5,000
$0.0885
7,500
$0.0876
10,000
$0.087
12,500+
$0.0849