
Manufacturer Part #
FMMT625TA
FMMT625 Series NPN 1 A 150 V SMT Silicon Power Transistor - SOT-23
Product Specification Section
Diodes Incorporated FMMT625TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT625TA - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 150V |
Collector Current Max: | 1000mA |
Power Dissipation-Tot: | 625mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.144
6,000
$0.143
9,000
$0.142
12,000
$0.141
15,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount