Manufacturer Part #
BC817-40-7-F
BC817-40 Series NPN 45 V 310 mW Small Signal Transisitor Surface Mount -SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BC817-40-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BC817-40-7-F - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 800mA |
| Power Dissipation-Tot: | 310mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.021
9,000
$0.0205
15,000
$0.0203
45,000
$0.0198
75,000+
$0.0194
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount