Manufacturer Part #
VDRH20X275BSE
VDRH Series Ø22.5 mm 275 VAC 350 VDC 900 pF Radial Metal Oxide Varistor
Product Specification Section
Vishay VDRH20X275BSE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VDRH20X275BSE - Technical Attributes
Attributes Table
Capacitance: | 900pF |
Rated Voltage: | 350V |
RMS Voltage-Max: | 275V |
Varistor Voltage Range: | 387V to 473V |
Energy: | 303J |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 2 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$0.975
200
$0.93
750
$0.89
1,500
$0.87
3,750+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Through Hole