Manufacturer Part #
VC120626D580RP
1206 26 VDC 18 VAC 60 V Clamp 500 pF Surface Mount MultiLayer Chip Varistor
Product Specification Section
KYOCERA AVX VC120626D580RP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VC120626D580RP - Technical Attributes
Attributes Table
Capacitance: | 500pF |
Clamping Voltage-Max: | 60V |
Peak Output Current: | 150A |
Rated Voltage: | 26V |
RMS Voltage-Max: | 18V |
Varistor Voltage Range: | 31.05V to 37.95V |
Current Rating: | 1mA |
Energy: | 0.4J |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
The VC120626D580RP is a part of VC1206 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 26 VDC and 60 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.
The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.
Pricing Section
Global Stock:
44,000
Germany (Online Only):
44,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.145
8,000
$0.143
12,000
$0.142
16,000
$0.141
20,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount