text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP385E

TMOV® Series 505 VDC 385 V RMS 1025 V Clamp 6000 A 360 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse TMOV14RP385E - Technical Attributes
Attributes Table
Capacitance: 360pF
Clamping Voltage-Max: 1025V
Peak Output Current: 6000A
Rated Voltage: 505V
RMS Voltage-Max: 385V
Varistor Voltage Range: 558V to 682V
Current Rating: 6kA
Energy: 150J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,342.50
USD
Quantity
Web Price
500
$0.925
1,000
$0.905
1,500
$0.895
2,500
$0.88
5,000+
$0.845