Manufacturer Part #
TMOV14RP385E
TMOV® Series 505 VDC 385 V RMS 1025 V Clamp 6000 A 360 pF Radial Lead Varistor
Product Specification Section
Littelfuse TMOV14RP385E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV14RP385E - Technical Attributes
Attributes Table
Capacitance: | 360pF |
Clamping Voltage-Max: | 1025V |
Peak Output Current: | 6000A |
Rated Voltage: | 505V |
RMS Voltage-Max: | 385V |
Varistor Voltage Range: | 558V to 682V |
Current Rating: | 6kA |
Energy: | 150J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 14mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.995
50
$0.955
200
$0.915
750
$0.875
2,500+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole