text.skipToContent text.skipToNavigation

Manufacturer Part #

SZBZX84B5V6LT1G

SZBZX84B5V6LT Series 5.6 V 225 mW 10 mA SMT Zener Voltage Regulator-SOT23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
onsemi SZBZX84B5V6LT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.40
USD
Quantity
Unit Price
3,000
$0.0178
9,000
$0.0174
15,000
$0.0172
45,000
$0.0168
75,000+
$0.0164
Product Variant Information section