text.skipToContent text.skipToNavigation

Manufacturer Part #

SMZJ3800B-E3/52

SMZJ3800B Series 30 V 5 uA 1.5 W Power Voltage-Regulating Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMZJ3800B-E3/52 - Technical Attributes
Attributes Table
Power Dissipation: 1500mW
Reverse Current-Max: 5µA
Working Voltage-Nom: 30V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.50
USD
Quantity
Unit Price
750
$0.0693
2,250
$0.0675
3,750
$0.0666
15,000
$0.0644
22,500+
$0.0629
Product Variant Information section