Manufacturer Part #
MMSZ5270BT1G
MMSZ5270BT1 Series 500 mW 10 mA 91 V SMT Zener Voltage Regulator - SOD-123
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2425 |
Product Specification Section
onsemi MMSZ5270BT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSZ5270BT1G - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 100nA |
Working Voltage-Nom: | 91V |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0185
9,000
$0.018
15,000
$0.0178
45,000
$0.0174
75,000+
$0.017
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0166 / Stock: 0 Qty: 3,000+$0.0166 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0185 / Stock: 1,899,000 Qty: 3,000+$0.0185 Stock: 1,899,000
- Reel Qty: 3,000+ / Unit Price: $0.0166 / Stock: 78,000 Qty: 3,000+$0.0166 Stock: 78,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0185 / Stock: 24,000 Qty: 3,000+$0.0185 Stock: 24,000
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount