text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX585-B10,115

BZX585 Series 10 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Nexperia BZX585-B10,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 200nA
Working Voltage-Nom: 10V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

Low-power voltage regulator diodes encapsulated in an ultra small SOD523 plastic SMD package.

The diodes are available in the normalized E24 ± 2 pct (BZX585-B) and ± 5 pct (BZX585-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

Features:

  • Total power dissipation: max 300 mW
  • Two tolerance series: ± 2 % and ± 5 %
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • General regulation functions

Pricing Section
Global Stock:
69,000
Germany (Online Only):
69,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.40
USD
Quantity
Unit Price
3,000
$0.0238
9,000
$0.0232
15,000
$0.0229
30,000
$0.0226
60,000+
$0.022
Product Variant Information section