text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH212U

STTH212 Series 2 A 1 V 75 ns Ultrafast Diode Surface Mount - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2345
Product Specification Section
STMicroelectronics STTH212U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Configuration: Single
Forward RMS Current [If rms]: 10A
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 25°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -50°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STTH212U is a high voltage ultrafast diode. This diode will reduce the losses in high switching freqency operations.

The STTH212, which is using ST ultrafast high voltage planar technology and it is available in a SMB package.

Features:

  • Low forward voltage drop
  • High reliability
  • High surge current capability
  • Soft switching for reduced EMI disturbances
  • Planar technology

Applications:

  • Free-wheeling
  • Clamping
  • Snubbering
  • Demagnetization in power supplies and other power switching

View the Complete list of available STTH2 Series of Ultrafast Rectifier

Pricing Section
Global Stock:
587,500
Germany (Online Only):
587,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$255.00
USD
Quantity
Unit Price
2,500
$0.102
5,000
$0.10
7,500
$0.0993
10,000
$0.0986
12,500+
$0.0963