Manufacturer Part #
ES1D-E3/5AT
ES Series 200 V 5 uA Surface Mount Single Ultra Fast Rectifier - SMA
| |||||||||||
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Vishay ES1D-E3/5AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ES1D-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.92V |
Configuration: | Single |
Diode Capacitance-Max: | 10pF |
Reverse Recovery Time-Max: | 25ns |
Thermal Resistance: | 85°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
7,500
$0.035
15,000
$0.0345
22,500
$0.0342
30,000
$0.0339
37,500+
$0.0332
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Unit Price: $0.0402 / Stock: 0 Qty: 7,500+$0.0402 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.0402 / Stock: 0 Qty: 7,500+$0.0402 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.0402 / Stock: 0 Qty: 7,500+$0.0402 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.035 / Stock: 165,000 Qty: 7,500+$0.035 Stock: 165,000
- ReelSelected Variant Qty: 7,500+ / Unit Price: $0.035 / Stock: 0 Qty: 7,500+$0.035 Stock: 0
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount