text.skipToContent text.skipToNavigation

Manufacturer Part #

SBRT3U40P1-7

SBRT10U50SP5 Series 40 V 3 A SMT Trench Super Barrier Rectifier - POWERDI123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBRT3U40P1-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 180µA
Forward Voltage: 0.42V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.70
USD
Quantity
Unit Price
3,000
$0.0899
6,000
$0.0883
9,000
$0.0874
12,000
$0.0868
15,000+
$0.0848
Product Variant Information section