text.skipToContent text.skipToNavigation

Manufacturer Part #

CDLL0.5A40/TR

CDLL0.5A Series 500 mA 40 V Surface Mount Schottky Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip CDLL0.5A40/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 0.65V
Configuration: Single
Diode Capacitance-Max: 50pF
Thermal Resistance: 100°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
266
Multiple Of:
266
Total
$800.66
USD
Quantity
Web Price
266+
$3.01