Manufacturer Part #
CDLL0.5A40/TR
CDLL0.5A Series 500 mA 40 V Surface Mount Schottky Diode - DO-213AA
Product Specification Section
Microchip CDLL0.5A40/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip CDLL0.5A40/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 0.5A |
Peak Current-Max: | 5A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 0.65V |
Configuration: | Single |
Diode Capacitance-Max: | 50pF |
Thermal Resistance: | 100°C/W |
Operating Temp Range: | -65°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | DO-213AA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
482
Germany (Online Only):
482
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$5.07
5
$4.64
25
$4.21
50
$4.02
150+
$3.73
Product Variant Information section
Available Packaging
Package Qty:
266 per
Package Style:
DO-213AA
Mounting Method:
Surface Mount